TT1-6+ | |
---|---|
DigiKey Part Number | 3157-TT1-6+TR-ND - Tape & Reel (TR) 3157-TT1-6+CT-ND - Cut Tape (CT) 3157-TT1-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT1-6+ |
Description | 1:1 XFMR, 0.004 - 300 MHZ, 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4kHz ~ 300MHz 1:1 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4kHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.68000 | ¥89.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥87.11700 | ¥871.17 |
30 | ¥84.46433 | ¥2,533.93 |
50 | ¥83.52060 | ¥4,176.03 |