TCM1-83X+ | |
---|---|
DigiKey Part Number | 3157-TCM1-83X+TR-ND - Tape & Reel (TR) 3157-TCM1-83X+CT-ND - Cut Tape (CT) 3157-TCM1-83X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1-83X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 8GHz 50 / 50Ohm 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCM1-83X+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 8GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.56dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.44000 | ¥128.44 |
10 | ¥122.29200 | ¥1,222.92 |
20 | ¥116.47000 | ¥2,329.40 |
50 | ¥109.98820 | ¥5,499.41 |
100 | ¥103.40330 | ¥10,340.33 |
200 | ¥96.30440 | ¥19,260.88 |
500 | ¥88.58780 | ¥44,293.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥86.73542 | ¥173,470.84 |