LFCN-530+ | |
---|---|
DigiKey Part Number | 3157-LFCN-530+TR-ND - Tape & Reel (TR) 3157-LFCN-530+CT-ND - Cut Tape (CT) 3157-LFCN-530+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-530+ |
Description | LTCC LOW PASS FILTER, DC - 530 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFCN-530+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |
10 | ¥44.02800 | ¥440.28 |
20 | ¥41.92800 | ¥838.56 |
50 | ¥38.05140 | ¥1,902.57 |
100 | ¥35.50110 | ¥3,550.11 |
200 | ¥32.64465 | ¥6,528.93 |
500 | ¥30.19650 | ¥15,098.25 |
1,000 | ¥27.74806 | ¥27,748.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.40175 | ¥76,205.25 |