TSS-53LNB+ | |
---|---|
DigiKey Part Number | 3157-TSS-53LNB+TR-ND - Tape & Reel (TR) 3157-TSS-53LNB+CT-ND - Cut Tape (CT) 3157-TSS-53LNB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS-53LNB+ |
Description | IC RF AMP GPS 500MHZ-5GHZ 12MCLP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 5GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSS-53LNB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 5GHz | |
P1dB | 21dBm | |
Gain | 18.7dB | |
Noise Figure | 1.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 82mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥36.51700 | ¥365.17 |
20 | ¥34.77650 | ¥695.53 |
50 | ¥32.31380 | ¥1,615.69 |
100 | ¥29.85080 | ¥2,985.08 |
200 | ¥26.10720 | ¥5,221.44 |
500 | ¥24.33386 | ¥12,166.93 |
1,000 | ¥21.47693 | ¥21,476.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.27994 | ¥42,559.88 |