LFCG-2850+ | |
---|---|
DigiKey Part Number | 3157-LFCG-2850+TR-ND - Tape & Reel (TR) 3157-LFCG-2850+CT-ND - Cut Tape (CT) 3157-LFCG-2850+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-2850+ |
Description | LTCC LOW PASS FILTER, DC - 2850 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.25GHz Low Pass Ceramic Filter 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.25GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.8dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥59.76900 | ¥597.69 |
20 | ¥56.92150 | ¥1,138.43 |
50 | ¥54.57540 | ¥2,728.77 |
100 | ¥51.00500 | ¥5,100.50 |
200 | ¥46.31295 | ¥9,262.59 |
500 | ¥41.62026 | ¥20,810.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.78558 | ¥34,785.58 |
2,000 | ¥33.36578 | ¥66,731.56 |