AD9528BCPZ | |
---|---|
DigiKey Part Number | 505-AD9528BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9528BCPZ |
Description | IC CLOCK GEN 1.25GHZ VCO 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 1.25GHz 1 72-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9528BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | CMOS, HSTL, LVDS | |
Output | HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.75000 | ¥182.75 |
10 | ¥168.55500 | ¥1,685.55 |
25 | ¥160.97800 | ¥4,024.45 |
80 | ¥143.93425 | ¥11,514.74 |
230 | ¥137.30578 | ¥31,580.33 |
440 | ¥130.67714 | ¥57,497.94 |