ADRV9371-W/PCBZ | |
---|---|
DigiKey Part Number | ADRV9371-W/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9371-W/PCBZ |
Description | WIDE TUNING RANGE 300MHZ-6HGZ, O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - AD9371, AD9528, ADP5054 Transceiver 300MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 300MHz ~ 6GHz | |
For Use With/Related Products | AD9371, AD9528, ADP5054 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,211.62000 | ¥15,211.62 |