TPS7A3001DGNT

DigiKey Part Number
296-27744-2-ND - Tape & Reel (TR)
296-27744-1-ND - Cut Tape (CT)
296-27744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A3001DGNT
Description
IC REG LIN NEG ADJ 200MA 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A3001DGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
950 µA
PSRR
72dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.62000¥39.62
10¥35.59500¥355.95
25¥33.65480¥841.37
100¥29.16680¥2,916.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.67076¥6,917.69
500¥24.82900¥12,414.50
1,250¥20.94006¥26,175.07
2,500¥19.89308¥49,732.70
Manufacturers Standard Package