OPA192IDBVR | |
---|---|
DigiKey Part Number | 296-42105-2-ND - Tape & Reel (TR) 296-42105-1-ND - Cut Tape (CT) 296-42105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥21.96100 | ¥219.61 |
25 | ¥20.76440 | ¥519.11 |
100 | ¥17.99670 | ¥1,799.67 |
250 | ¥17.07344 | ¥4,268.36 |
500 | ¥15.31998 | ¥7,659.99 |
1,000 | ¥12.92043 | ¥12,920.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.27442 | ¥36,823.26 |
6,000 | ¥11.81298 | ¥70,877.88 |