OPA192IDBVT | |
---|---|
DigiKey Part Number | 296-42441-2-ND - Tape & Reel (TR) 296-42441-1-ND - Cut Tape (CT) 296-42441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.36100 | ¥263.61 |
25 | ¥24.92400 | ¥623.10 |
100 | ¥21.60170 | ¥2,160.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.49356 | ¥5,123.39 |
500 | ¥18.38882 | ¥9,194.41 |
1,250 | ¥15.50862 | ¥19,385.78 |
2,500 | ¥14.73318 | ¥36,832.95 |