OPA2156IDR | |
---|---|
DigiKey Part Number | 296-OPA2156IDRTR-ND - Tape & Reel (TR) 296-OPA2156IDRCT-ND - Cut Tape (CT) 296-OPA2156IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2156IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2156IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 4.4mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.79000 | ¥227.90 |
25 | ¥21.54920 | ¥538.73 |
100 | ¥18.67570 | ¥1,867.57 |
250 | ¥17.71776 | ¥4,429.44 |
500 | ¥15.89812 | ¥7,949.06 |
1,000 | ¥13.40801 | ¥13,408.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.73761 | ¥31,844.03 |
5,000 | ¥12.25875 | ¥61,293.75 |