OPA604AUE4 | |
---|---|
DigiKey Part Number | 296-OPA604AUE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA604AUE4 |
Description | AUDIO OPERATIONAL AMP GP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
EDA/CAD Models | OPA604AUE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.3mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 48 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |