AD8225ARZ | |
---|---|
DigiKey Part Number | AD8225ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8225ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8225ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.05mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 3.4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.93000 | ¥92.93 |
10 | ¥83.97000 | ¥839.70 |
98 | ¥69.51776 | ¥6,812.74 |
294 | ¥66.39330 | ¥19,519.63 |
588 | ¥60.53502 | ¥35,594.59 |
1,078 | ¥52.72408 | ¥56,836.56 |