AD8225-EVALZ | |
---|---|
DigiKey Part Number | AD8225-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8225-EVALZ |
Description | BOARD EVAL FOR AD8225 INSTR AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8225 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Single-Ended | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Output / Channel | 18 mA | |
Current - Supply (Main IC) | 1.05 mA | |
Voltage - Supply, Single/Dual (±) | 3.4V ~ 36V, ±1.7V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD8225 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.62000 | ¥739.62 |