MABA-007681-CT20TB | |
---|---|
DigiKey Part Number | 1465-1563-ND |
Manufacturer | |
Manufacturer Product Number | MABA-007681-CT20TB |
Description | EVAL BOARD FOR MABA-007681-CT201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - MABA-007681-CT2010 Balun 5MHz ~ 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Balun | |
Frequency | 5MHz ~ 1.2GHz | |
For Use With/Related Products | MABA-007681-CT2010 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
53 | ¥248.74811 | ¥13,183.65 |