MABA-009594-CF18TB | |
---|---|
DigiKey Part Number | 1465-1570-ND |
Manufacturer | |
Manufacturer Product Number | MABA-009594-CF18TB |
Description | EVAL BOARD FOR MABA-009594-CF18A |
Customer Reference | |
Detailed Description | - MABA-009594-CF18A0 Balun 5MHz ~ 200MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Balun | |
Frequency | 5MHz ~ 200MHz | |
For Use With/Related Products | MABA-009594-CF18A0 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,539.34000 | ¥1,539.34 |