MTY2-243+ | |
---|---|
DigiKey Part Number | 3157-MTY2-243+-ND |
Manufacturer | |
Manufacturer Product Number | MTY2-243+ |
Description | 1:2 MMIC TRANSFORMER, 10000 - 24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10GHz ~ 24GHz 1:2 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MTY2-243+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 10GHz ~ 24GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 6.4° | |
Insertion Loss (Max) | 2.2dB | |
Return Loss (Min) | - | |
Package / Case | 6-TDFN Exposed Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.23000 | ¥97.23 |
10 | ¥92.57800 | ¥925.78 |
20 | ¥88.17150 | ¥1,763.43 |
50 | ¥77.47160 | ¥3,873.58 |
100 | ¥70.37260 | ¥7,037.26 |
200 | ¥65.64040 | ¥13,128.08 |
500 | ¥62.14226 | ¥31,071.13 |
1,000 | ¥56.07186 | ¥56,071.86 |