ADL5569BCPZ | |
---|---|
DigiKey Part Number | 505-ADL5569BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5569BCPZ |
Description | IC OPAMP DIFF 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5569BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.88000 | ¥416.88 |
10 | ¥388.95800 | ¥3,889.58 |
25 | ¥372.65920 | ¥9,316.48 |
100 | ¥337.72120 | ¥33,772.12 |
250 | ¥326.07584 | ¥81,518.96 |