ADA4638-1ARZ | |
---|---|
DigiKey Part Number | 505-ADA4638-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4638-1ARZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4638-1ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34800 | ¥333.48 |
98 | ¥27.32612 | ¥2,677.96 |
294 | ¥25.92456 | ¥7,621.82 |
588 | ¥23.26209 | ¥13,678.11 |
1,078 | ¥19.61862 | ¥21,148.87 |
2,548 | ¥18.63771 | ¥47,488.89 |