LTC1451CN8#PBF | |
---|---|
DigiKey Part Number | LTC1451CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1451CN8#PBF |
Description | IC DAC 12BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1451CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.87000 | ¥119.87 |
10 | ¥110.20100 | ¥1,102.01 |
50 | ¥105.63280 | ¥5,281.64 |
100 | ¥93.07050 | ¥9,307.05 |
250 | ¥88.50244 | ¥22,125.61 |
500 | ¥82.79266 | ¥41,396.33 |
1,000 | ¥75.94086 | ¥75,940.86 |