AD694JNZ | |
---|---|
DigiKey Part Number | AD694JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD694JNZ |
Description | IC TRANSMITTER 4-20MA 16-DIP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AD694JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 23 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.84000 | ¥257.84 |
10 | ¥237.81300 | ¥2,378.13 |
25 | ¥227.12200 | ¥5,678.05 |
100 | ¥203.07450 | ¥20,307.45 |
250 | ¥193.72232 | ¥48,430.58 |