ADGM1001BCCZ | |
---|---|
DigiKey Part Number | 505-ADGM1001BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGM1001BCCZ |
Description | IC RF SWITCH SPDT 34GHZ 24LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 24-LGA (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGM1001BCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | DC ~ 34GHz | |
Isolation | 19dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 34GHz | |
P1dB | - | |
IIP3 | 76dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,068.18000 | ¥1,068.18 |
10 | ¥1,017.68100 | ¥10,176.81 |
25 | ¥996.02640 | ¥24,900.66 |
80 | ¥945.50313 | ¥75,640.25 |