XRA60CC30SES | |
---|---|
DigiKey Part Number | 4244-XRA60CC30SESTR-ND - Tape & Reel (TR) 4244-XRA60CC30SESCT-ND - Cut Tape (CT) 4244-XRA60CC30SESDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRA60CC30SES |
Description | SMD ATTEN 60W 50 OHM 6GHZ 2525 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 60W 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 60W | |
Impedance | 50 Ohms | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.73000 | ¥89.73 |
10 | ¥82.27000 | ¥822.70 |
25 | ¥74.79480 | ¥1,869.87 |
100 | ¥67.31380 | ¥6,731.38 |
250 | ¥61.70424 | ¥15,426.06 |
500 | ¥56.09464 | ¥28,047.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.48521 | ¥50,485.21 |