AVA-0233LN+ | |
---|---|
DigiKey Part Number | 3157-AVA-0233LN+TR-ND - Tape & Reel (TR) 3157-AVA-0233LN+CT-ND - Cut Tape (CT) 3157-AVA-0233LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-0233LN+ |
Description | SMT LNA, 2 - 30 GHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 2GHz ~ 30GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 30GHz | |
P1dB | 16.4dBm | |
Gain | 17.5dB | |
Noise Figure | 4.2dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 65mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.56000 | ¥876.56 |
10 | ¥834.78900 | ¥8,347.89 |
20 | ¥795.04150 | ¥15,900.83 |
50 | ¥756.02940 | ¥37,801.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥720.65750 | ¥72,065.75 |