RMK-3-451+ | |
---|---|
DigiKey Part Number | 3157-RMK-3-451+TR-ND - Tape & Reel (TR) 3157-RMK-3-451+CT-ND - Cut Tape (CT) 3157-RMK-3-451+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-3-451+ |
Description | FREQ TRPL, OUTPUT 300 - 450 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 300MHz ~ 450MHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 300MHz ~ 450MHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.97000 | ¥179.97 |
10 | ¥115.48100 | ¥1,154.81 |
50 | ¥109.76780 | ¥5,488.39 |
100 | ¥102.52470 | ¥10,252.47 |
250 | ¥87.83492 | ¥21,958.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥81.91806 | ¥40,959.03 |
1,000 | ¥78.52999 | ¥78,529.99 |