MAV-11BSM+ | |
---|---|
DigiKey Part Number | 3157-MAV-11BSM+TR-ND - Tape & Reel (TR) 3157-MAV-11BSM+CT-ND - Cut Tape (CT) 3157-MAV-11BSM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAV-11BSM+ |
Description | SMT GAIN BLOCK, 50-1000 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 50MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 9.5dB | |
Noise Figure | 4.4dB | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 5.5V | |
Current - Supply | 60mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥21.41100 | ¥214.11 |
20 | ¥20.39300 | ¥407.86 |
100 | ¥19.21090 | ¥1,921.09 |
200 | ¥18.42280 | ¥3,684.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.05838 | ¥8,029.19 |
1,000 | ¥15.39338 | ¥15,393.38 |