BFCN-2975+ | |
---|---|
DigiKey Part Number | 3157-BFCN-2975+TR-ND - Tape & Reel (TR) 3157-BFCN-2975+CT-ND - Cut Tape (CT) 3157-BFCN-2975+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-2975+ |
Description | LTCC BAND PASS FILTER, 2570 - 34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.975GHz Center Band Pass Ceramic Filter 870 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.975GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 870 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.89000 | ¥61.89 |
10 | ¥58.91300 | ¥589.13 |
20 | ¥56.10800 | ¥1,122.16 |
50 | ¥53.55760 | ¥2,677.88 |
100 | ¥50.90530 | ¥5,090.53 |
200 | ¥44.98885 | ¥8,997.77 |
500 | ¥43.66242 | ¥21,831.21 |
1,000 | ¥38.35757 | ¥38,357.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.13357 | ¥111,400.71 |