VLCUWLWTNF-100.000000 | |
---|---|
DigiKey Part Number | 1664-VLCUWLWTNF-100.000000TR-ND - Tape & Reel (TR) 1664-VLCUWLWTNF-100.000000CT-ND - Cut Tape (CT) 1664-VLCUWLWTNF-100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCUWLWTNF-100.000000 |
Description | OSC VCXO 100.0000MHZ 5V SNWV SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.547" L x 0.358" W (13.90mm x 9.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.64000 | ¥302.64 |
10 | ¥282.48700 | ¥2,824.87 |
50 | ¥277.44240 | ¥13,872.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥268.36300 | ¥26,836.30 |