Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : ¥231.82000 Cut Tape (CT) 100 : ¥205.54510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
214 In Stock | 1 : ¥302.63000 Cut Tape (CT) 100 : ¥268.35090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
78 In Stock | 1 : ¥439.24000 Cut Tape (CT) 100 : ¥374.88680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
100 In Stock | 1 : ¥296.17000 Cut Tape (CT) 100 : ¥262.64090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
0 In Stock Check Lead Time | 1 : ¥439.24000 Cut Tape (CT) 100 : ¥393.78070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
0 In Stock Check Lead Time | 100 : ¥290.20150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) |