VLCUWCWTNF-125.000000 | |
---|---|
DigiKey Part Number | 1664-VLCUWCWTNF-125.000000TR-ND - Tape & Reel (TR) 1664-VLCUWCWTNF-125.000000CT-ND - Cut Tape (CT) 1664-VLCUWCWTNF-125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCUWCWTNF-125.000000 |
Description | XTAL OSC VCXO 125.0000MHZ SNWV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO Sine Wave Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±35ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.547" L x 0.358" W (13.90mm x 9.10mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.24000 | ¥439.24 |
10 | ¥416.49800 | ¥4,164.98 |
50 | ¥408.92580 | ¥20,446.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥374.88680 | ¥37,488.68 |