TCM1-63AX-2+ | |
---|---|
DigiKey Part Number | 3157-TCM1-63AX-2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM1-63AX-2+ |
Description | RF TRANSFORMER SMT, 10 - 6000 MH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 6GHz 50 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 10MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 9.42dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥62.96547 | ¥125,930.94 |