TC1.5-1+ | |
---|---|
DigiKey Part Number | 3157-TC1.5-1+TR-ND - Tape & Reel (TR) 3157-TC1.5-1+CT-ND - Cut Tape (CT) 3157-TC1.5-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1.5-1+ |
Description | 1:1.5 CORE & WIRE TRANSFORMER, 0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 2.2GHz 1:1.5 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500kHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 1:1.5 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.3dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.44000 | ¥39.44 |
10 | ¥37.59700 | ¥375.97 |
20 | ¥35.80550 | ¥716.11 |
50 | ¥25.31060 | ¥1,265.53 |
100 | ¥21.50380 | ¥2,150.38 |
200 | ¥20.57775 | ¥4,115.55 |
500 | ¥19.24022 | ¥9,620.11 |
1,000 | ¥17.28541 | ¥17,285.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.05066 | ¥32,101.32 |