HSWA4-63DR+ | |
---|---|
DigiKey Part Number | 3157-HSWA4-63DR+TR-ND - Tape & Reel (TR) 3157-HSWA4-63DR+CT-ND - Cut Tape (CT) 3157-HSWA4-63DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSWA4-63DR+ |
Description | IC RF SWITCH SP4T 6GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HSWA4-63DR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 30MHz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥57.63000 | ¥576.30 |
20 | ¥54.88400 | ¥1,097.68 |
50 | ¥48.35500 | ¥2,417.75 |
100 | ¥38.05140 | ¥3,805.14 |
200 | ¥34.48095 | ¥6,896.19 |
500 | ¥29.58440 | ¥14,792.20 |
1,000 | ¥24.17754 | ¥24,177.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.17752 | ¥72,532.56 |