SKY13575-639LF | |
---|---|
DigiKey Part Number | 863-1767-2-ND - Tape & Reel (TR) 863-1767-1-ND - Cut Tape (CT) 863-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13575-639LF |
Description | IC RF SWITCH SP4T 6GHZ 14QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SP4T 6 GHz 50Ohm 14-QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13575-639LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 40dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.04400 | ¥120.44 |
25 | ¥11.35920 | ¥283.98 |
100 | ¥9.67850 | ¥967.85 |
250 | ¥9.08792 | ¥2,271.98 |
500 | ¥7.95202 | ¥3,976.01 |
1,000 | ¥6.58878 | ¥6,588.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.13434 | ¥18,403.02 |
6,000 | ¥5.90715 | ¥35,442.90 |