MADL-011021-14150T | |
---|---|
DigiKey Part Number | 1465-1736-2-ND - Tape & Reel (TR) 1465-1736-1-ND - Cut Tape (CT) 1465-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADL-011021-14150T |
Description | RF DIODE PIN 6TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode Pin + Schottky 1 Pair Series Connection 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Pin + Schottky 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.08280 | ¥527.07 |
100 | ¥18.27090 | ¥1,827.09 |
250 | ¥17.33420 | ¥4,333.55 |
500 | ¥15.55396 | ¥7,776.98 |
1,000 | ¥13.11779 | ¥13,117.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.46191 | ¥37,385.73 |
6,000 | ¥11.99340 | ¥71,960.40 |