DAT-31A-PP+ | |
---|---|
DigiKey Part Number | 3157-DAT-31A-PP+TR-ND - Tape & Reel (TR) 3157-DAT-31A-PP+CT-ND - Cut Tape (CT) 3157-DAT-31A-PP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-31A-PP+ |
Description | 31 DB SMT DIGITAL STEP ATT, DC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥61.65600 | ¥616.56 |
20 | ¥58.71650 | ¥1,174.33 |
50 | ¥53.49500 | ¥2,674.75 |
100 | ¥49.16030 | ¥4,916.03 |
200 | ¥47.97810 | ¥9,595.62 |
500 | ¥47.09144 | ¥23,545.72 |
1,000 | ¥42.85551 | ¥42,855.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥40.19550 | ¥120,586.50 |