TSS-13LN+ | |
---|---|
DigiKey Part Number | 3157-TSS-13LN+TR-ND - Tape & Reel (TR) 3157-TSS-13LN+CT-ND - Cut Tape (CT) 3157-TSS-13LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS-13LN+ |
Description | IC RF AMP CATV 1MHZ-1GHZ 12MCLP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSS-13LN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 1GHz | |
P1dB | 24.5dBm | |
Gain | 22.2dB | |
Noise Figure | 1.3dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 142mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.41000 | ¥127.41 |
10 | ¥121.33700 | ¥1,213.37 |
20 | ¥115.55700 | ¥2,311.14 |
50 | ¥107.67600 | ¥5,383.80 |
100 | ¥100.87930 | ¥10,087.93 |
500 | ¥90.63332 | ¥45,316.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.27432 | ¥81,274.32 |