RLM-521-2WL+ | |
---|---|
DigiKey Part Number | 3157-RLM-521-2WL+TR-ND - Tape & Reel (TR) 3157-RLM-521-2WL+CT-ND - Cut Tape (CT) 3157-RLM-521-2WL+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-521-2WL+ |
Description | LIMITER 0.5 - 520 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500kHz ~ 520MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 500kHz ~ 520MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.62000 | ¥229.62 |
10 | ¥218.71900 | ¥2,187.19 |
50 | ¥205.76340 | ¥10,288.17 |
100 | ¥192.91050 | ¥19,291.05 |
200 | ¥184.13720 | ¥36,827.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥164.44838 | ¥82,224.19 |