SMP-PL-P-GF-ST-TH2 | |
---|---|
DigiKey Part Number | SAM11835-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-GF-ST-TH2 |
Description | CONN SMP PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PL-P-GF-ST-TH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.31000 | ¥84.31 |
10 | ¥75.86700 | ¥758.67 |
25 | ¥71.46800 | ¥1,786.70 |
40 | ¥69.63550 | ¥2,785.42 |
80 | ¥67.80275 | ¥5,424.22 |
230 | ¥60.47270 | ¥13,908.72 |
440 | ¥56.80775 | ¥24,995.41 |
945 | ¥50.21081 | ¥47,449.22 |