131-3711-201

DigiKey Part Number
J816-ND
Manufacturer
Manufacturer Product Number
131-3711-201
Description
CONN SMB JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
131-3711-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.41000¥28.41
10¥25.78700¥257.87
25¥24.42240¥610.56
50¥23.85440¥1,192.72
100¥22.71900¥2,271.90
250¥19.87888¥4,969.72
500¥19.31094¥9,655.47
1,000¥16.47117¥16,471.17
2,500¥15.33519¥38,337.97
Manufacturers Standard Package