3483 | |
---|---|
DigiKey Part Number | 36-3483-ND |
Manufacturer | |
Manufacturer Product Number | 3483 |
Description | ROUND STANDOFF #4-40 ALUM 1-1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
25 | ¥9.46000 | ¥236.50 |
100 | ¥9.26630 | ¥926.63 |
250 | ¥8.66136 | ¥2,165.34 |
500 | ¥7.65280 | ¥3,826.40 |
1,000 | ¥5.44571 | ¥5,445.71 |
2,500 | ¥4.93520 | ¥12,338.00 |
5,000 | ¥4.76502 | ¥23,825.10 |