BMR5101034/002 | |
---|---|
DigiKey Part Number | 2166-BMR5101034/002TR-ND - Tape & Reel (TR) 2166-BMR5101034/002CT-ND - Cut Tape (CT) 2166-BMR5101034/002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR5101034/002 |
Description | 4.5-15VIN; 0.5-1.3VOUT; 80A 140A |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.3V 80A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR5101034/002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 72-BLGA Module | |
Size / Dimension | 0.39" L x 0.35" W x 0.30" H (10.0mm x 9.0mm x 7.6mm) | |
Supplier Device Package | 72-LGA (10x9) | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.72000 | ¥134.72 |
5 | ¥133.70400 | ¥668.52 |
10 | ¥132.67000 | ¥1,326.70 |
25 | ¥130.59840 | ¥3,264.96 |
50 | ¥124.37860 | ¥6,218.93 |
100 | ¥114.01370 | ¥11,401.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥111.94069 | ¥39,179.24 |
700 | ¥110.28230 | ¥77,197.61 |