TPS53676RSLT | |
---|---|
DigiKey Part Number | 296-TPS53676RSLTTR-ND - Tape & Reel (TR) 296-TPS53676RSLTCT-ND - Cut Tape (CT) 296-TPS53676RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53676RSLT |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down AVSBus, I2C, PMBus DC-DC Controller IC 48-VQFN (6x6) |
EDA/CAD Models | TPS53676RSLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 7 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 17V | |
Frequency - Switching | 300kHz ~ 2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | AVSBus, I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Ramp, Reset, Slew Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥59.89900 | ¥598.99 |
25 | ¥57.11400 | ¥1,427.85 |
100 | ¥49.59210 | ¥4,959.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥47.36336 | ¥11,840.84 |
500 | ¥43.18422 | ¥21,592.11 |
1,250 | ¥37.61207 | ¥47,015.09 |