6651712-1 | |
---|---|
DigiKey Part Number | A101959-ND |
Manufacturer | |
Manufacturer Product Number | 6651712-1 |
Description | CONN EDGE DUAL FMALE 6POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 6651712-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1; 1 | |
Number of Positions | 6 (Power) | |
Card Thickness | 0.065" (1.66mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.25000 | ¥94.25 |
10 | ¥85.25100 | ¥852.51 |
25 | ¥82.99120 | ¥2,074.78 |
50 | ¥79.83540 | ¥3,991.77 |
100 | ¥73.97200 | ¥7,397.20 |
250 | ¥73.52076 | ¥18,380.19 |
500 | ¥70.81432 | ¥35,407.16 |
1,000 | ¥63.14661 | ¥63,146.61 |