8835-1-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-8835-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8835-1-00-15-00-00-03-0 |
Description | PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.254" (6.45mm) | |
Length - Below Flange | - | |
Length - Overall | 0.284" (7.21mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.46280 | ¥61.57 |
50 | ¥2.31840 | ¥115.92 |
100 | ¥2.22160 | ¥222.16 |
250 | ¥2.02816 | ¥507.04 |
500 | ¥1.93176 | ¥965.88 |
1,000 | ¥1.70041 | ¥1,700.41 |