PSA-8A+ | |
---|---|
DigiKey Part Number | 3157-PSA-8A+TR-ND - Tape & Reel (TR) 3157-PSA-8A+CT-ND - Cut Tape (CT) 3157-PSA-8A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSA-8A+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | PSA-8A+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 12.8dBm | |
Gain | 11.2dB | |
Noise Figure | 4.8dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 36mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥35.06400 | ¥350.64 |
20 | ¥33.39750 | ¥667.95 |
50 | ¥26.59980 | ¥1,329.99 |
100 | ¥22.06800 | ¥2,206.80 |
200 | ¥18.12725 | ¥3,625.45 |
500 | ¥15.86150 | ¥7,930.75 |
1,000 | ¥13.59552 | ¥13,595.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.80730 | ¥25,614.60 |
6,000 | ¥12.31471 | ¥73,888.26 |