ADE-1L+ | |
---|---|
DigiKey Part Number | 3157-ADE-1L+TR-ND - Tape & Reel (TR) 3157-ADE-1L+CT-ND - Cut Tape (CT) 3157-ADE-1L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1L+ |
Description | IC MIXER 2MHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 2MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 2MHz ~ 500MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.20000 | ¥73.20 |
10 | ¥69.73500 | ¥697.35 |
20 | ¥66.41150 | ¥1,328.23 |
50 | ¥60.08660 | ¥3,004.33 |
100 | ¥58.65840 | ¥5,865.84 |
200 | ¥56.00600 | ¥11,201.20 |
500 | ¥53.55784 | ¥26,778.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.74300 | ¥47,743.00 |