ADE-1MH+ | |
---|---|
DigiKey Part Number | 3157-ADE-1MH+TR-ND - Tape & Reel (TR) 3157-ADE-1MH+CT-ND - Cut Tape (CT) 3157-ADE-1MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1MH+ |
Description | IC MIXER 2MHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 2MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, UHF, VHF | |
Frequency | 2MHz ~ 500MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.53000 | ¥97.53 |
10 | ¥92.90200 | ¥929.02 |
50 | ¥82.95180 | ¥4,147.59 |
100 | ¥77.92750 | ¥7,792.75 |
200 | ¥68.37165 | ¥13,674.33 |
500 | ¥58.61816 | ¥29,309.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.00283 | ¥53,002.83 |