BFTC-415+ | |
---|---|
DigiKey Part Number | 3157-BFTC-415+TR-ND - Tape & Reel (TR) 3157-BFTC-415+CT-ND - Cut Tape (CT) 3157-BFTC-415+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFTC-415+ |
Description | RF FILTER BAND PASS 415MHZ 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 415MHz Center Frequency Band Pass RF Filter (Radio Frequency) 170MHz Bandwidth 5.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 415MHz Center | |
Bandwidth | 170MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.061" (1.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.20000 | ¥90.20 |
10 | ¥85.89600 | ¥858.96 |
20 | ¥83.24400 | ¥1,664.88 |
50 | ¥80.69360 | ¥4,034.68 |
100 | ¥78.14320 | ¥7,814.32 |
200 | ¥73.24650 | ¥14,649.30 |
500 | ¥69.47212 | ¥34,736.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥68.96238 | ¥68,962.38 |