MAR-3SM+ | |
---|---|
DigiKey Part Number | 3157-MAR-3SM+TR-ND - Tape & Reel (TR) 3157-MAR-3SM+CT-ND - Cut Tape (CT) 3157-MAR-3SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-3SM+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 10dBm | |
Gain | 10.5dB | |
Noise Figure | 3.7dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 5V | |
Current - Supply | 35mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥18.20900 | ¥182.09 |
20 | ¥17.33900 | ¥346.78 |
50 | ¥16.05840 | ¥802.92 |
200 | ¥15.36875 | ¥3,073.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.59544 | ¥13,595.44 |
5,000 | ¥13.03306 | ¥65,165.30 |